AMC61DTBS

Heilind Number:SULAMC61DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC61DTBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC61DTBS
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:122
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC61DTBS

Detailed Description

Introducing SKU AMC61DTBS, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features a durable construction of PPS and Beryllium Copper, ensuring reliability in operation. With a compact form factor and a right-angle orientation, it offers seamless integration into electronic systems. The 122 female contacts, made of gold-plated Beryllium Copper, guarantee efficient signal transmission with a current rating of 3A and a voltage capacity of 700VAC. Its unique Loop Bellow contact type and side-hole mount design provide secure connectivity. With a pitch of 2.54mm, it allows for precise alignment on the PCB. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for use in various environments. Trust the AMC61DTBS for exceptional performance in your connectivity solutions.