AMC61DTKH

Heilind Number:SULAMC61DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC61DTKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC61DTKH
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:122
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC61DTKH

Detailed Description

The AMC61DTKH Connector features a durable construction with PPS and Beryllium Copper materials, ensuring reliable performance in high-stress environments. With a 3A amperage rating and 700VAC voltage capacity, it meets the demands of power-intensive applications. This female connector, offering two rows of 122 gold-plated contacts in a 2.54mm pitch with a loop bellow contact type, guarantees secure and efficient connections. Designed for clearance hole mounting with thru-hole termination, it facilitates easy installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 150°C, it's suitable for diverse industrial settings. The straight orientation, along with a compact height and width of .61in and 9.4mm respectively, optimizes space utilization. Ideal for board-to-board and card edge connections, this connector is a vital component for high-reliability electronic systems.