AMC61DTKS

Heilind Number:SULAMC61DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC61DTKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC61DTKS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:122
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULAMC61DTKS

Detailed Description

This high-performance PCB connector, AMC61DTKS, is engineered for demanding applications requiring precise and reliable connectivity. Featuring PPS and Beryllium Copper construction, it ensures durability and excellent signal integrity. With a current rating of 3A and voltage capability of 700VAC, it meets stringent power requirements. The female connector with two rows and a pitch of 2.54mm is ideal for board-to-board connections. Its gold-plated Beryllium Copper contacts offer superior conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 150°C, this connector guarantees performance in harsh environments. The straight orientation and side hole mount type facilitate easy installation. With 122 positions and a tail length of 4.83mm, it accommodates complex circuitry with precision. Trust this AMC61DTKS connector for high-reliability connections in aerospace, defense, and industrial applications.