AMC61DTMD

Heilind Number:SULAMC61DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC61DTMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC61DTMD
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:122
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC61DTMD

Detailed Description

The AMC61DTMD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the most rugged environments. With a current rating of 3A and a voltage capacity of 700VAC, it provides robust power transmission. The female gender, right-angle orientation, and 2 rows with 122 positions offer versatile installation options. Gold contact plating and thru-hole termination guarantee optimal signal integrity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industries. Its loop bellow contact type and clearance hole mount make it easy to use, while the gold termination plating enhances durability. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. Overall, the AMC61DTMD is a top choice for high-reliability applications.