AMC61DTMH

Heilind Number:SULAMC61DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC61DTMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC61DTMH
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:122
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC61DTMH

Detailed Description

Introducing the AMC61DTMH, a high-performance board-to-board PCB connector designed for critical applications. Featuring PPS and Beryllium Copper construction, this female connector ensures reliable power transmission with an amperage rating of 3A and voltage capability of 700VAC. With two rows of contacts in a right-angle orientation, it offers 122 positions for seamless connectivity. The gold-plated contact material and termination provide optimal signal integrity, while the Loop Bellow design guarantees efficient data transfer. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its clearance hole mount type and thru-hole termination method make installation easy and secure. With a compact size of 9.4mm width and 15.49mm height, the AMC61DTMH is ideal for space-constrained systems. Trust in its durability and performance for your mission-critical projects.