AMC61DTMI

Heilind Number:SULAMC61DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC61DTMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC61DTMI
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:122
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC61DTMI

Detailed Description

This high-performance board-to-board PCB connector, SKU AMC61DTMI, features a rugged design for demanding applications. With a contact material of beryllium copper and gold plating, it ensures reliable conductivity even in harsh environments. The female connector, with 2 rows and a threaded mount type, offers easy installation. Its loop bellow contact type and right angle orientation provide efficient signal transmission. With 122 positions and a pitch of 2.54mm, it allows for versatile connectivity. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 150°C, this connector is suitable for critical systems. Measuring 0.61 inches in height and 9.4mm in width, it offers a compact yet robust solution. Perfect for aerospace, defense, and industrial applications, the AMC61DTMI ensures high reliability in mission-critical scenarios.