AMC61DTMT

Heilind Number:SULAMC61DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC61DTMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC61DTMT
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:122
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC61DTMT

Detailed Description

Introducing the AMC61DTMT, a high-performance board-to-board PCB connector meticulously crafted with precision engineering. This connector features a female gender, suitable for various electronic applications. Boasting two rows for efficient connectivity, it ensures seamless data transmission. The threaded mount type and thru-hole termination method guarantee secure and stable installation. Constructed with PPS and Beryllium Copper, it offers exceptional durability and conductivity. The gold contact plating and loop bellow design further enhance its reliability. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is ideal for demanding environments. Its right-angle orientation and 122 positions provide versatility in circuit board design. Operating within a wide temperature range of -65 to 150°C, it ensures consistent performance in extreme conditions. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Gold termination plating guarantees long-term functionality. Whether used in aerospace, defense, or industrial applications, the AMC61DTMT is a trusted choice for high-reliability connections.