| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC65DCKD-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 130 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 130 |
| SKU: | SULAMC65DCKD-S288 |
AMC65DCKD-S288
| Heilind Number: | SULAMC65DCKD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC65DCKD-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC65DCKD-S288, a high-performance PCB connector designed for demanding applications. With a compact form factor and dual-row layout, this connector offers efficient connectivity for your electronic devices. Featuring PPS and Beryllium Copper construction, it ensures durability and reliable performance. The 2.54mm pitch and 130 positions provide ample connectivity options, while the gold-plated contact material guarantees excellent conductivity. Operating flawlessly in temperatures ranging from -65 to 150°C and with a maximum voltage rating of 700 VAC, this connector is suitable for a wide range of environments. Its card extender termination method and loop bellow contact type make installation a breeze. Trust the AMC65DCKDS288 for seamless board-to-board connections in your next project.

