| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC65DCKH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 130 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 130 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC65DCKH |
AMC65DCKH
| Heilind Number: | SULAMC65DCKH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC65DCKH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC65DCKH, a high-performance board-to-board PCB connector meticulously crafted from PPS and Beryllium Copper for unparalleled durability and conductivity. With a voltage rating of 700 VAC and an amperage of 3A, this connector effortlessly handles power transmission in demanding environments. Featuring two rows with 130 gold-plated contact positions and a pitch of 2.54mm, it ensures secure and reliable connections. The straight orientation and thru-hole termination method make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector is ideal for a wide range of applications. Trust in the AMC65DCKH for top-tier performance in your connectivity needs.

