AMC65DCKI

Heilind Number:SULAMC65DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC65DCKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC65DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:130
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULAMC65DCKI

Detailed Description

Introducing the AMC65DCKI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction with gold plating, this connector ensures reliable conductivity. With a 2.54mm pitch and 130 positions across 2 rows, it offers ample connectivity. The threaded mount type and thru-hole termination method guarantee secure installation. Operating at temperatures ranging from -65 to 150°C, it's suitable for harsh environments. Boasting a 700VAC voltage rating and 3A amperage, it delivers exceptional performance. The loop bellow contact type and straight orientation further enhance its functionality. With a compact design measuring just 15.49mm in height and 9.4mm in width, it's space-efficient. Perfect for aerospace, defense, and industrial applications, the AMC65DCKI is a reliable connectivity solution.