AMC65DCKN-S288

Heilind Number:SULAMC65DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC65DCKN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC65DCKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:130
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULAMC65DCKN-S288

Detailed Description

Introducing the AMC65DCKN-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable signal transmission with a low amperage of 3A and a voltage rating of 700VAC. With two rows of 130 female contacts, it offers ample connectivity options while maintaining a compact form factor. The termination method is through card extender, with gold-plated Beryllium Copper contacts for optimal conductivity. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for use in harsh environments. Its straddle orientation and loop bellow contact type guarantee secure and stable connections. With a pitch of 2.54mm and a connector height of 15.49mm, it is suitable for densely populated PCBs. The AMC65DCKN-S288 is the perfect solution for high-reliability applications in aerospace, defense, and industrial electronics.