AMC65DCKN

Heilind Number:SULAMC65DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC65DCKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC65DCKN
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC65DCKN

Detailed Description

The AMC65DCKN Connector is a high-performance component designed for demanding industrial applications. Featuring PPS and Beryllium Copper construction, it ensures robust durability and reliable signal transmission. With a current rating of 3A and a voltage withstand of 700VAC, this female connector with two rows and contact type "Loop Bellow" guarantees secure connectivity. The termination method of Thru Hole and Gold contact plating offer efficient and stable PCB integration. Operating within a wide temperature range of -65 to 150 °C, it is suitable for harsh environments. With 130 positions and a pitch of 2.54mm, it provides ample connectivity options. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-saving installation. Perfect for board-to-board and card edge connections, the AMC65DCKN is a top choice for reliable and high-speed data transmission in critical systems.