AMC65DCKS-S288

Heilind Number:SULAMC65DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC65DCKS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC65DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:130
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC65DCKS-S288

Detailed Description

Introducing the AMC65DCKS-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of contacts, this connector offers reliable connectivity in compact spaces. The female gender and side hole mount type make it versatile for various PCB layouts. Engineered with PPS and Beryllium Copper materials, it ensures durability and conductivity. The gold contact plating and loop bellow contact type guarantee excellent signal transmission. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C, it meets stringent performance requirements. The 130 positions and card extender termination method provide ample connectivity options. Its compact design, with a height of .61 in (15.49 mm) and width of 9.4 mm (.37 in), saves valuable board space. Ideal for aerospace, defense, and industrial applications, the AMC65DCKS-S288 is a reliable solution for your connectivity needs.