| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC65DCKS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 130 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 130 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC65DCKS |
AMC65DCKS
| Heilind Number: | SULAMC65DCKS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC65DCKS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC65DCKS, a high-performance PCB connector designed for precision electronic applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable conductivity even in demanding environments. With a compact yet robust design, it offers a secure connection for power and signal transmission. The gold-plated contacts guarantee low contact resistance and optimal signal integrity. Perfect for high-density PCB layouts, it boasts two rows of 130 female contacts with a 2.54mm pitch. The side-hole mount and thru-hole termination method make installation easy and efficient. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications. Trust the AMC65DCKS for your critical connectivity needs.

