AMC65DCKT-S288

Heilind Number:SULAMC65DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC65DCKT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC65DCKT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:130
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULAMC65DCKT-S288

Detailed Description

Introducing the AMC65DCKT-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in diverse environments. With a current rating of 3A and a voltage capacity of 700VAC, it offers robust power transmission capabilities. The female gendered connector with two rows and a threaded mount type, terminated using a Card Extender method, guarantees secure and stable connections. Contact materials of Beryllium Copper with Gold plating enhance conductivity and corrosion resistance. The 2.54mm pitch and Loop Bellow contact type provide precise and low-loss signal transmission. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for harsh industrial settings. With 130 positions and a tail length of 4.45mm, it accommodates complex PCB layouts with ease. The compact design, with a height of 15.49mm and width of 9.4mm, saves space while ensuring efficient board-to-board connections. Gold termination plating further enhances durability. Certified for quality and performance, this connector is part of the hi-rel S288 series, offering peace of mind in critical applications. Upgrade your connectivity solutions with the AMC65DCKTS288.