AMC65DCKT

Heilind Number:SULAMC65DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC65DCKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC65DCKT
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC65DCKT

Detailed Description

Introducing the AMC65DCKT, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PPS and Beryllium Copper construction, ensuring durability and reliability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, it is suitable for use in a wide range of environments. The female gender, threaded mount type, and thru-hole termination method make installation easy and secure. Gold contact plating guarantees excellent conductivity, while the loop bellow contact type provides reliable connections. With 130 positions and a pitch of 2.54mm, this connector offers ample connectivity options. Its compact size, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Ideal for aerospace, defense, and industrial applications, the AMC65DCKT is a dependable solution for your connectivity needs.