AMC65DRAH-S93

Heilind Number:SULAMC65DRAH-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC65DRAH-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC65DRAH-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:130
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULAMC65DRAH-S93

Detailed Description

Introducing the AMC65DRAH-S93 Board-to-Board PCB Connector, a high-performance component designed for precision connectivity in electronic systems. Featuring two rows of female contacts made from PPS and Beryllium Copper with gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capability of 700VAC. The full bellow contact type and thru-hole termination method guarantee secure and stable connections, even in harsh environments with an operating temperature range of -65 to 150°C. With 130 positions spaced at a pitch of 2.54mm (.1in), this connector offers ample connectivity options. Its right-angle orientation and clearance hole mount type provide versatility in PCB layout design. The connector's compact dimensions, with a height of 10.95mm (.431in) and width of 10.16mm (.4in), make it suitable for space-constrained applications. Ideal for use in aerospace, defense, and other high-reliability industries, the AMC65DRAHS93 is a dependable solution for your interconnection needs.