AMC65DRAI

Heilind Number:SULAMC65DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC65DRAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC65DRAI
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC65DRAI

Detailed Description

Introducing the AMC65DRAI, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. With a durable construction featuring PPS and Beryllium Copper materials, this connector ensures reliable performance even in extreme conditions. The female gender, threaded mount type, and thru-hole termination method offer secure attachment and easy installation. Boasting a contact material of Beryllium Copper with gold plating, it guarantees excellent conductivity and corrosion resistance. With two rows and 130 positions, it provides ample connectivity options, while the right-angle orientation and full bellow contact type optimize space utilization. Rated for up to 700 VAC and operating temperature range of -65 to 150°C, this connector is suitable for a wide range of applications. Measuring 10.95 mm in height and 10.16 mm in width, it offers a compact yet robust solution for your connectivity needs in aerospace, defense, and other high-reliability industries. Trust the AMC65DRAI for efficient and durable board-to-board connections.