| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC65DRAN-S93 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 130 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.093 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 130 |
| SKU: | SULAMC65DRAN-S93 |
AMC65DRAN-S93
| Heilind Number: | SULAMC65DRAN-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC65DRAN-S93 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC65DRAN-S93, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures robustness and reliability. Featuring a 2.54mm pitch and 130 positions, it allows for efficient signal transmission. The female gender, right-angle orientation, and full bellow contact type offer versatility in connectivity. Gold contact plating and termination provide excellent conductivity and durability. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. With a voltage rating of 700 VAC and amperage of 3A, this connector meets stringent electrical requirements. Whether in aerospace, defense, or industrial settings, the AMC65DRAN-S93 guarantees secure and high-speed data transfer.

