AMC65DRAN

Heilind Number:SULAMC65DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC65DRAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC65DRAN
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC65DRAN

Detailed Description

Introducing the AMC65DRAN, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. This female connector features PPS and Beryllium Copper construction, ensuring durability and reliability. With 130 positions spread across 2 rows and a pitch of 2.54mm, it offers efficient signal transmission. The connectors' gold contact plating and full bellow design guarantee excellent conductivity and signal integrity, even at a voltage of 700VAC. Its right-angle orientation and no mounting feature make it versatile for various applications. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for use in harsh conditions. With a connector height of 10.95mm and a width of 10.16mm, it's compact yet efficient. Trust the AMC65DRAN for seamless and reliable board-to-board connections in your projects.