AMC65DRAS

Heilind Number:SULAMC65DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC65DRAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC65DRAS
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC65DRAS

Detailed Description

Introducing the AMC65DRAS, a high-performance PCB connector designed for demanding applications. This female connector features two rows of contacts, each constructed with PPS and Beryllium Copper for superior conductivity and durability. The termination method is thru-hole, ensuring secure and reliable connections. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector is suitable for high-power setups. The contact type is Full Bellow, providing excellent signal integrity. Its right-angle orientation and compact design make it ideal for space-constrained installations. Operating in a wide temperature range from -65 to 150°C, this connector is built to withstand harsh environments. Gold contact plating and termination ensure low contact resistance and long-term performance. With 130 positions and a tail length of 3.18mm (.125 in), it offers ample connectivity options. The connector's height of 10.95mm (.431 in) and width of 10.16mm (.4 in) make it easy to integrate into PCB layouts. Whether for board-to-board or card-edge connections, the AMC65DRAS is a reliable choice for your connectivity needs.