AMC65DREH

Heilind Number:SULAMC65DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC65DREH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC65DREH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:130
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULAMC65DREH

Detailed Description

Introducing the AMC65DREH, a high-performance board-to-board PCB connector designed for critical applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity in demanding environments. With a 3A rating and 700VAC voltage capability, it offers reliable power transmission. The female connector with two rows and a clearance hole mount type facilitates easy installation. Its eyelet termination method and gold contact plating guarantee low contact resistance and high conductivity. The 2.54mm pitch and straight orientation make it suitable for precise PCB connections. With 130 positions and full bellow contact type, it accommodates complex interconnections. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications. The AMC65DREH is a vital component for ensuring seamless communication and power delivery in mission-critical systems.