AMC65DREI

Heilind Number:SULAMC65DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC65DREI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC65DREI
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC65DREI

Detailed Description

The AMC65DREI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable and efficient power transmission. With a current rating of 3A and voltage capability of 700VAC, it meets the needs of high-power systems. The female connector with two rows and threaded mount type offers secure and stable connections. Termination using eyelets and gold-plated contacts guarantees low contact resistance and high conductivity. Its straight orientation and full bellow contact type further enhance its durability and performance. With 130 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 150°C, it is suitable for use in harsh environments. The gold termination plating ensures long-term reliability. Measuring 10.95mm in height and 10.16mm in width, this connector is compact yet robust. Overall, the AMC65DREI is a top-of-the-line solution for critical PCB connectivity needs in aerospace, defense, and other high-reliability industries.