AMC65DREN

Heilind Number:SULAMC65DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC65DREN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC65DREN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:130
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULAMC65DREN

Detailed Description

Introducing the AMC65DREN, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures optimal durability and conductivity. Featuring a 2.54mm pitch and 130 positions spread across 2 rows, it offers ample connectivity options. The contact material is Beryllium Copper with Gold plating, guaranteeing reliable signal transmission. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150°C, it excels in harsh environments. The termination method is via eyelet, with a tail length of 5.72mm for secure attachment. With a compact size of 10.95mm in height and 10.16mm in width, it is suitable for space-constrained designs. Ideal for hi-rel applications, the AMC65DREN connector is a key component for ensuring robust and efficient PCB connections.