AMC65DRES

Heilind Number:SULAMC65DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC65DRES
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC65DRES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:130
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULAMC65DRES

Detailed Description

Introducing the AMC65DRES, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in extreme environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female connector has two rows, a side hole mount type, and eyelet termination method for secure attachment. Gold-plated contacts on Beryllium Copper offer excellent conductivity and durability. With a pitch of 2.54mm (.1in) and a straight orientation, it allows for easy installation on PCBs. Operating in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. With 130 positions and a tail length of 5.72mm (.225in), it provides ample connectivity options. Measuring 10.95mm (.431in) in height and .4in (10.16mm) in width, it offers a compact yet robust solution for your connectivity needs. The AMC65DRES is part of our extensive range of board-to-board connectors, ensuring high reliability and performance in critical systems.