AMC65DRMD

Heilind Number:SULAMC65DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC65DRMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC65DRMD
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:130
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC65DRMD

Detailed Description

Introducing the AMC65DRMD, a high-performance female board-to-board PCB connector designed for demanding applications. This connector features PPS and Beryllium Copper construction, ensuring durability and reliability. With a 2.54mm pitch and 130 positions spread across 2 rows, it offers ample connectivity options. The gold contact plating and wire wrap termination method guarantee secure and efficient signal transmission. Operating at a wide temperature range from -65 to 150°C and with a voltage rating of 700 VAC, this connector is suitable for harsh environments. Its straight orientation and loop bellow contact type further enhance its versatility. Measuring just 15.49mm in height and 9.4mm in width, the AMC65DRMD is compact yet powerful, making it ideal for space-constrained applications. Whether in aerospace, telecommunications, or industrial settings, this connector delivers exceptional performance. Upgrade your connectivity solutions with the AMC65DRMD and experience seamless signal transmission like never before.