AMC65DRMH-S288

Heilind Number:SULAMC65DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC65DRMH-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC65DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:130
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC65DRMH-S288

Detailed Description

Introducing the AMC65DRMH-S288, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in demanding environments. With a short_description of PPS & BERYLLIUM COPPER construction, this connector boasts a pitch of 2.54 mm (.1 in) and can handle an amperage of 3A at 700 VAC. Featuring two rows and 130 positions, it ensures ample connectivity options. The contact material of Beryllium Copper with gold plating guarantees optimal conductivity. Its unique Loop Bellow contact type and Straddle orientation make it versatile for various applications. With a wide operating temperature range of -65 to 150 °C, this connector is suitable for use in extreme conditions. Its Clearance Hole mount type and Card Extender termination method offer easy installation. With a connector height of only 15.49 mm (.61 in) and a width of 9.4 mm (.37 in), it is compact yet powerful. Perfect for hi-rel environments, the AMC65DRMHS288 is the ideal choice for high-performance PCB connectivity.