AMC65DRMH

Heilind Number:SULAMC65DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC65DRMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC65DRMH
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:130
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC65DRMH

Detailed Description

Introducing the AMC65DRMH, a high-performance connector designed for precision applications. Crafted with PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. Its dual-row, female configuration features a clearance hole mount type, perfect for seamless integration onto PCBs. With a contact material of Beryllium Copper and gold plating, it guarantees reliable signal transmission. The 2.54mm pitch and 130 positions offer ample connectivity options. Operating flawlessly in harsh environments, it boasts a wide temperature range of -65 to 150°C. With a voltage rating of 700VAC, it's suitable for high-powered systems. The wire wrap termination method and loop bellow contact type further enhance its versatility. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet efficient. Whether in aerospace, defense, or industrial settings, the AMC65DRMH excels as a critical component in your connectivity solutions.