AMC65DRMI-S288

Heilind Number:SULAMC65DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC65DRMI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC65DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:130
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC65DRMI-S288

Detailed Description

Introducing the AMC65DRMI-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Constructed with PPS and Beryllium Copper materials, this connector ensures optimal durability and signal integrity. Featuring a female gender, two rows, and a threaded mount type, it offers secure and stable attachment. The termination method of Card Extender, along with Gold contact plating, guarantees reliable conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets stringent performance standards. The Loop Bellow contact type and Straddle orientation further enhance its versatility. Boasting 130 positions and a tail length of 13.84mm, it accommodates complex PCB layouts with ease. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. With a compact height of 15.49mm and a width of 9.4mm, it offers efficient space utilization. Whether in aerospace, defense, or industrial settings, the AMC65DRMI-S288 is the perfect choice for reliable and high-speed connectivity.