| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC65DRMN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 130 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 130 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC65DRMN |
AMC65DRMN
| Heilind Number: | SULAMC65DRMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC65DRMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC65DRMN, a high-performance female connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliability and durability in various environments. With a pitch of 2.54mm and 130 positions, it offers ample connectivity options. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity. Suitable for wire wrap termination, it provides secure and efficient connections. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700VAC, it is ideal for use in diverse electronic systems. The AMC65DRMN is part of our extensive range of Board to Board PCB Connectors, meeting the highest standards of quality and performance.

