AMC65DRMS-S288

Heilind Number:SULAMC65DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC65DRMS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC65DRMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:130
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULAMC65DRMS-S288

Detailed Description

Introducing the AMC65DRMS-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of durable PPS and beryllium copper contacts with gold plating, ensuring reliable conductivity even in harsh environments. With a pitch of 2.54mm, it offers precise signal transmission for up to 130 positions at a voltage of 700 VAC and an amperage of 3A. The innovative loop bellow contact type and straddle orientation provide secure connections, while the side hole mount and card extender termination method offer easy installation. Operating seamlessly in a wide temperature range from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial systems requiring high reliability. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves valuable board space. Trust the AMC65DRMSS288 for superior performance in your PCB connectivity needs.