AMC65DRMS

Heilind Number:SULAMC65DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC65DRMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC65DRMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:130
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULAMC65DRMS

Detailed Description

The AMC65DRMS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The female connector has two rows with a pitch of 2.54mm, offering 130 positions for comprehensive connectivity. Its side hole mount and wire wrap termination method guarantee secure attachment to PCBs. The contact materials of Beryllium Copper with gold plating provide excellent conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. Its straight orientation, loop bellow contact type, and tail length of 14.22mm ensure efficient and precise connections. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves valuable board space. The AMC65DRMS is a key component in ensuring the reliability and performance of your electronic systems.