AMC65DRMT-S288

Heilind Number:SULAMC65DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC65DRMT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC65DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:130
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC65DRMT-S288

Detailed Description

The AMC65DRMT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The female gender, two rows, and 130 positions make it versatile for various PCB layouts. Its threaded mount type and straddle orientation provide secure attachment and efficient signal routing. Gold contact plating and termination ensure low contact resistance and extended durability. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications where reliability is paramount. With a compact size and a connector height of just 15.49mm, it offers space-saving solutions without compromising on performance. Upgrade your PCB connections with the AMC65DRMT-S288 for seamless and robust connectivity.