AMC65DRMT

Heilind Number:SULAMC65DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC65DRMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC65DRMT
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:130
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC65DRMT

Detailed Description

Introducing the AMC65DRMT, a high-performance PCB connector designed for demanding applications. This female connector features PPS and Beryllium Copper construction, ensuring durability and reliable signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of electronic devices. The threaded mount type and wire wrap termination method make installation easy and secure. Gold-plated contacts and Loop Bellow contact type guarantee low contact resistance and long-term stability. With 130 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating in a temperature range of -65 to 150°C, this connector is ideal for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on the PCB. Whether in aerospace, defense, or industrial settings, the AMC65DRMT ensures high-reliability performance.