| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC65DRSH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 130 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 130 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC65DRSH |
AMC65DRSH
| Heilind Number: | SULAMC65DRSH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC65DRSH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC65DRSH, a high-performance female connector designed for board-to-board PCB connections. Featuring a durable construction of PPS and beryllium copper with gold plating, this connector ensures reliable power delivery with an amperage rating of 3A and a voltage capacity of 700VAC. With two rows and 130 positions spaced at 2.54mm pitch, it provides ample connectivity in compact spaces. The straight orientation and clearance hole mount make installation easy, while the thru-hole termination method guarantees secure attachment. Operating flawlessly in extreme temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of applications. Trusted for its quality and performance, the AMC65DRSH is a must-have component for your electronic projects.

