AMC65DRSI-S288

Heilind Number:SULAMC65DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC65DRSI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC65DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:130
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC65DRSI-S288

Detailed Description

The AMC65DRSI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliability in extreme environments. With a voltage rating of 700 VAC and an amperage of 3 A, it is suitable for power and signal transmission. The two-row, 130-position design with a 2.54mm pitch offers ample connectivity options. Gold contact plating and termination ensure optimal signal integrity. The connector's loop bellow contact type and straddle orientation further enhance its functionality. With an operating temperature range of -65 to 150°C, it is ideal for use in a wide range of industries. The threaded mount type and card extender termination method facilitate secure and easy installation. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs. Perfect for aerospace, defense, and other hi-rel applications, the AMC65DRSIS288 sets a new standard in performance and quality.