AMC65DRSI

Heilind Number:SULAMC65DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC65DRSI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC65DRSI
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC65DRSI

Detailed Description

Introducing the AMC65DRSI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows, this connector offers reliable connectivity in a compact form. Featuring PPS and Beryllium Copper construction, it ensures durability and efficient signal transmission. The female gender, gold contact plating, and loop bellow contact type guarantee optimal conductivity. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, it meets stringent industry standards. The threaded mount type and thru-hole termination method provide secure and stable assembly. With 130 positions and a tail length of 4.83mm, it accommodates complex PCB layouts. Ideal for high-reliability applications, the AMC65DRSI is a top choice for engineers and manufacturers seeking premium connectivity solutions.