AMC65DRSN-S288

Heilind Number:SULAMC65DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC65DRSN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC65DRSN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:130
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULAMC65DRSN-S288

Detailed Description

Introducing the AMC65DRSN-S288, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures reliable performance even in harsh environments. Featuring a 2.54mm pitch and two rows, it offers secure and efficient connectivity. The female gender and loop bellow contact type, plated with gold, guarantee optimal signal transmission. Operating at a voltage of 700 VAC and amperage of 3A, it meets the most stringent requirements. Ideal for straddle orientation with a tail length of 4.45mm, it facilitates easy installation. With a wide operating temperature range of -65 to 150°C and gold termination plating, this connector is built for durability. In addition to its practicality, the connector's compact dimensions of 15.49mm height and 9.4mm width make it suitable for space-constrained applications. Whether for aerospace, industrial, or telecommunications systems, the AMC65DRSN-S288 ensures seamless connectivity. Trust in its superior quality for your critical connections.