AMC65DRSN-S328

Heilind Number:SULAMC65DRSN-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC65DRSN-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC65DRSN-S328
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC65DRSN-S328

Detailed Description

The AMC65DRSN-S328 connector features a durable construction of PPS and Beryllium Copper, making it ideal for high-performance electronic applications. With a 3A amperage rating and 700VAC voltage capability, it ensures reliable power transmission. This female connector, with two rows and 130 positions, offers ample connectivity options. The termination method is through-hole, guaranteeing secure attachment to PCBs. Gold contact plating enhances conductivity, while the loop bellow contact type provides excellent signal integrity. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The compact design, with a connector height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Trusted for its quality and performance, this connector is a vital component in board-to-board and card edge connections.