| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC65DRSN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 130 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 130 |
| SKU: | SULAMC65DRSN |
AMC65DRSN
| Heilind Number: | SULAMC65DRSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC65DRSN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC65DRSN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in extreme environments. With a contact plating of gold and a voltage rating of 700 VAC, it offers superior signal transmission and robustness. The female gender, straight orientation, and two rows with 130 positions provide versatility in board layout. The termination method of thru hole soldering guarantees secure attachment. Operating within a wide temperature range of -65 to 150 °C, this connector is ideal for aerospace, defense, and industrial systems. Trust the AMC65DRSN for efficient and dependable interconnect solutions.

