AMC65DRSS

Heilind Number:SULAMC65DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC65DRSS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC65DRSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:130
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULAMC65DRSS

Detailed Description

Introducing the AMC65DRSS, a high-performance board-to-board PCB connector perfect for demanding applications. This female connector, featuring two rows of contacts, is designed for secure and reliable connections. With a current rating of 3A and a voltage of 700VAC, it ensures efficient power transmission. The contact material, Beryllium Copper with Gold plating, guarantees low contact resistance and high durability. Its straight orientation and side hole mount type facilitate easy installation. With a pitch of 2.54mm and 130 positions, it offers ample connectivity options. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. Trust the AMC65DRSS for seamless and long-lasting board-to-board connections in your electronic devices.