| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC65DRST |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 130 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 130 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC65DRST |
AMC65DRST
| Heilind Number: | SULAMC65DRST |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC65DRST |
| ECAD Model: |
Specifications
Detailed Description
The AMC65DRST is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PPS and Beryllium Copper materials, it ensures reliable connectivity in extreme environments. The contact plating of Gold guarantees optimal signal transmission, while the loop bellow contact type and threaded mount offer secure and stable connections. Featuring two rows with 130 positions, this connector provides ample connectivity options. Its straight orientation and 2.54mm pitch make it easy to integrate into PCB layouts. Operating efficiently in temperatures ranging from -65 to 150°C, and with a voltage rating of 700 VAC, it is suitable for a wide range of industrial and commercial applications. Trust the AMC65DRST for robust and dependable board-to-board connections.

