AMC65DRTH

Heilind Number:SULAMC65DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC65DRTH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC65DRTH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:130
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULAMC65DRTH

Detailed Description

The AMC65DRTH is a high-performance PCB connector designed for demanding applications. Featuring a dual-row configuration with a total of 130 positions, it offers ample connectivity options. The female gender, Thru Hole termination method, and Full Bellow contact type ensure secure and reliable connections. Constructed with PPS and Beryllium Copper materials, this connector guarantees durability and excellent electrical conductivity. Gold plating on the contacts and termination further enhances its performance and longevity. With a voltage rating of 700 VAC and operating temperature range of -65 to 150°C, it is suitable for use in harsh environments. The connector's clearance hole mount type and straight orientation facilitate easy installation on the PCB. Measuring 10.95mm in height and 10.16mm in width, it offers a compact yet robust solution for board-to-board connections. Whether in aerospace, defense, or industrial applications, the AMC65DRTH ensures optimal signal transmission and reliability.