AMC65DRTI-S734

Heilind Number:SULAMC65DRTI-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC65DRTI-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC65DRTI-S734
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULAMC65DRTI-S734

Detailed Description

The AMC65DRTI-S734 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of contacts, it offers reliable connectivity in a compact form factor. Featuring PPS and Beryllium Copper construction, it ensures durability and high conductivity. The gold contact plating and Full Bellow contact type further enhance signal integrity. With an amperage rating of 3A and voltage withstand of 700VAC, it is suitable for power and data transmission. Operating in a wide temperature range of -65 to 150°C, it is ideal for harsh environments. The threaded mount type and thru-hole termination method provide secure attachment to the PCB. With 130 positions and a tail length of 5.08mm, it offers versatile connectivity options. The connector's straight orientation, compact height of 10.95mm, and width of 10.16mm make it space-efficient for PCB layouts. Gold termination plating ensures reliable soldering. Suitable for hi-rel applications, it meets stringent performance requirements. Upgrade your design with the AMC65DRTIS734 for robust and efficient board-to-board connections.