AMC65DRTI-S93

Heilind Number:SULAMC65DRTI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC65DRTI-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC65DRTI-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:130
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULAMC65DRTI-S93

Detailed Description

Introducing the AMC65DRTI-S93, a high-performance board-to-board connector designed for demanding applications. With a pitch of 2.54mm and two rows of contacts, this connector offers reliable connectivity in compact spaces. The female gender orientation and threaded mount type ensure secure attachment to PCBs. Featuring PPS and beryllium copper construction, it guarantees durability and efficient signal transmission. Gold contact plating and termination provide excellent conductivity and corrosion resistance. With a voltage rating of 700VAC and an operating temperature range of -65 to 150°C, it is suitable for harsh environments. This connector, with a straight orientation and 130 positions, is ideal for high-density PCB layouts. Its full bellow contact type and tail length of 5.08mm further enhance its performance. Measuring 10.95mm in height and 10.16mm in width, it offers a compact yet robust solution for your connectivity needs. Trust in the reliability and quality of the AMC65DRTIS93 for your critical applications.