AMC65DRTI

Heilind Number:SULAMC65DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC65DRTI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC65DRTI
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC65DRTI

Detailed Description

Introducing the AMC65DRTI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of power and signal transmission requirements. The female connector has two rows of contacts, each with 130 positions, allowing for efficient and space-saving PCB layouts. Utilizing a threaded mount and thru-hole termination method, installation is secure and straightforward. The contact material is gold-plated Beryllium Copper, offering excellent conductivity and durability. Operating in a temperature range of -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications. Its full bellow contact type ensures reliable mating, while the straight orientation and 10.95mm connector height facilitate easy PCB assembly. With gold termination plating for enhanced performance and longevity, the AMC65DRTI is a top choice for high-reliability connectivity solutions.