AMC65DRTN

Heilind Number:SULAMC65DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC65DRTN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC65DRTN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:130
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULAMC65DRTN

Detailed Description

Introducing the AMC65DRTN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female connectors with a pitch of 2.54mm, this connector offers secure and reliable connectivity. With a contact material of beryllium copper and gold plating, it ensures excellent conductivity and durability. The full bellow contact type and straight orientation make it easy to insert and remove. Operating within a wide temperature range from -65 to 150°C, it is suitable for use in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it meets the requirements of high-power systems. The termination method via thru hole and gold-plated tails guarantee a stable and long-lasting connection. Perfect for applications in aerospace, defense, and industrial sectors, the AMC65DRTN is a reliable choice for your connectivity needs.