AMC65DRTS

Heilind Number:SULAMC65DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC65DRTS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC65DRTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:130
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULAMC65DRTS

Detailed Description

This Side Hole mount type Printed Circuit Board (PCB) Connector, SKU AMC65DRTS, is designed for high-performance applications requiring a durable and reliable connection. Featuring two rows with a total of 130 positions, this Female connector offers Full Bellow contact type with contact material made of PPS and Beryllium Copper, ensuring excellent conductivity and longevity. The gold contact plating guarantees optimal signal transmission, even at high voltages of up to 700 VAC. With a pitch of 2.54 mm (.1 in) and straight orientation, it allows for easy and secure PCB-to-PCB connections. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is suitable for use in diverse environments. Its compact size, with a height of 10.95 mm (.431 in) and width of 10.16 mm (.4 in), makes it ideal for space-constrained applications. The Thru Hole termination method and Gold termination plating ensure a strong and stable connection. Specifically categorized for Board To Board and Card Edge connectors, this product is a dependable solution for various PCB connectivity needs, meeting high reliability standards.