AMC65DRXI

Heilind Number:SULAMC65DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC65DRXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC65DRXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:130
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULAMC65DRXI

Detailed Description

Featuring a robust design for high-reliability applications, the AMC65DRXI is a female board-to-board PCB connector with two rows, each offering 130 positions. Crafted from PPS and Beryllium Copper, this connector guarantees efficient power transmission with an amperage rating of 3A and a voltage capacity of 700 VAC. The gold-plated Full Bellow contacts ensure optimal conductivity, while the threaded mount type and thru-hole termination method provide secure and stable installation. With a pitch of 2.54mm, tail length of 4.7mm, and operating temperature range spanning from -65 to 150°C, this connector is suitable for demanding environments. Its straight orientation, compact dimensions of 10.95mm in height and 10.16mm in width, make it ideal for space-constrained PCB layouts. Trust the AMC65DRXI for reliable and efficient board-to-board connectivity in critical electronic systems.