AMC65DRYH

Heilind Number:SULAMC65DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC65DRYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC65DRYH
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:130
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC65DRYH

Detailed Description

Introducing the AMC65DRYH, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring durability and reliable performance. With a pitch of 2.54mm (.1 in) and two rows of 130 female contacts, it offers seamless connectivity on your PCB. The gold-plated Beryllium Copper contacts guarantee excellent signal transmission while the Full Bellow design enhances contact stability. Operating flawlessly in extreme temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. Its straight orientation and clearance hole mount type facilitate easy installation. With a voltage rating of 700VAC and an amperage of 3A, it meets high-power requirements with ease. Trust the AMC65DRYH for efficient and secure board-to-board connections in aerospace, military, and industrial applications.